EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.40.95.80 |
Automotive | Unknown |
PPAP | Unknown |
Isolation | Isolated |
Number of Outputs | 1 |
Minimum Input Voltage (V) | 9 |
Typical Input Voltage (V) | 24 |
Maximum Input Voltage (V) | 36 |
Output Voltage (V) | 24 |
Output Current (A) | 0.41 |
Output Power (W) | 10 |
Minimum Isolation Voltage | 1500VDC |
Input/Output Type | DC/DC |
Switching Frequency (kHz) | 450 |
Switching Regulator | Yes |
Load Regulation | 0.5% |
Line Regulation | 0.3% |
Efficiency (%) | 86 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 80 |
Output Type | Fixed |
Mounting | Through Hole |
Package Height | 10.16 |
Package Width | 25.4 |
Package Length | 25.4 |
PCB changed | 5 |
Pin Count | 5 |