Artesyn Embedded PowerAXA00CC18-LDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 2-OUT -15V/15V -0.67A/0.67A 20W 6-Pin
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | Unknown |
PPAP | Unknown |
Inverting|Non-Inverting|Step Down | |
Isolated | |
2 | |
9 | |
24 | |
36 | |
-15|15 | |
-0.67|0.67 | |
20 | |
1500VDC | |
DC/DC | |
330 | |
Yes | |
1% | |
0.5% | |
89 | |
-40 | |
85 | |
Fixed | |
Mounting | Through Hole |
Package Height | 10.16 |
Package Width | 25.4 |
Package Length | 25.4 |
PCB changed | 6 |
6 |