LittelfuseAXGD10603MRESD Suppressors
ESD Suppressor TVS Bi-Dir 32V 2-Pin Case 0603(1608Metric) T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | Yes |
PPAP | Unknown |
TVS | |
Single | |
Bi-Directional | |
1 | |
1000 | |
1 | |
32 | |
28(Typ) | |
400 | |
0.001(Typ) | |
0.09(Typ) | |
-65 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 0.84 |
Package Length | 1.68 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | Case 0603(1608Metric) |
2 |