EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.40 |
Automotive | No |
PPAP | No |
Type | Board to Board |
Gender | SKT |
Number of Contacts | 80 |
Number of Rows | 2 |
Termination Method | Solder |
Terminal Pitch (mm) | 0.5 |
Body Orientation | Straight |
Maximum Current Rating (A) | 16 |
Maximum Voltage Rating | 60VAC|60VDC |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 60 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 85 |
Mating Cycle (Cycles) | 50 |
Packaging | Tape and Reel |
Product Length (mm) | 23.2 |
Product Depth (mm) | 5.4 |
Product Height (mm) | 3.05 |
Mounting | Surface Mount |