EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.40 |
Type | Board to Board |
Gender | HDR |
Number of Contacts | 20 |
Number of Rows | 2 |
Termination Method | Solder |
Terminal Pitch (mm) | 0.4 |
Body Orientation | Straight |
Maximum Current Rating (A) | 5 |
Maximum Voltage Rating | 60VAC|60VDC |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 90 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 85 |
Mating Cycle (Cycles) | 50 |
Packaging | Tape and Reel |
Product Length (mm) | 5.9 |
Product Depth (mm) | 1.45 |
Product Height (mm) | 1.24 |
Mounting | Surface Mount |