Top Searched
Microchip TechnologyAY0438-I/PLCD Drivers
Segment Display LCD Driver 3.3V/5V 40-Pin PDIP Tube
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 4.95(Max) mm |
Package Width | 14.73(Max) mm |
Package Length | 53.21(Max) mm |
PCB changed | 40 |
Standard Package Name | DIP |
Supplier Package | PDIP |
40 | |
Lead Shape | Through Hole |
EDA / CAD Models |