Artesyn Embedded PowerAYA01A12-LDC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 1-OUT 5V 0.6A 2W 4-Pin DIP Module
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | Unknown |
PPAP | Unknown |
Step Down | |
Isolated | |
1 | |
9 | |
12 | |
18 | |
5 | |
0.6 | |
2 | |
1500VDC | |
DC/DC | |
100 | |
Yes | |
1% | |
0.2% | |
83 | |
-40 | |
85 | |
Fixed | |
Mounting | Through Hole |
Package Height | 8 |
Package Width | 14 |
Package Length | 14 |
PCB changed | 4 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
4 |