Reduced Price
PanasonicAYF362535Connector FFC-FPC
Conn FPC Connector SKT 25 POS 0.3mm Solder ST SMD T/R
Compliant | |
EAR99 | |
Obsolete | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
FPC Connector | |
25 | |
2 | |
Solder | |
0.3 | |
Straight | |
SKT | |
0.2/Contact | |
50VAC|50VDC | |
1000 | |
100 | |
-55 | |
85 | |
20 | |
Tape and Reel | |
8.4 | |
3.2 | |
1 | |
Surface Mount |
EDA / CAD Models |