C&KAYZ0102AGRLCSwitch Slide
Switch Slide ON ON SPDT Side Slide 0.1A 12VDC 1.2VA 10000Cycles Gull Wing SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.50 | |
Automotive | No |
PPAP | No |
Side Slide | |
SPDT | |
ON ON | |
0.1 | |
1.2 | |
100VAC | |
>100 | |
<80 | |
10000 | |
1 | |
1 | |
Surface Mount | |
Gull Wing | |
3 | |
1.3 | |
2.5 | |
Glass/Nylon 4/6 | |
Right Angle | |
-10 | |
60 | |
Tape and Reel | |
Miniature | |
7.2 | |
3 | |
1.5 | |
N/A | |
7.2 | |
5.3 | |
1.5 | |
2 |
This AYZ0102AGRLC slide switch from C&K Components is great for turning your circuit on and off. This device has a maximum current rating of 0.1. It has a SPDT configuration. This slide switch has an operating temperature range of -10 °C to 60 °C. The AYZ0102AGRLC slide switch has a gull wing termination style. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The maximum DC voltage rating is 12 VDC. This product is 7.2 mm long, 1.5 mm tall and 5.3 mm deep.
EDA / CAD Models |