C&KAYZ0203AGRLCSwitch Slide

Switch Slide ON ON ON DP3T Top Slide 0.1A 12VDC 1.2VA 10000Cycles Gull Wing SMD T/R

Turn your circuit on and off using this AYZ0203AGRLC slide switch from C&K Components. This device has a maximum current rating of 0.1. It has a DP3T configuration. This slide switch has a minimum operating temperature of -10 °C and a maximum of 60 °C. The AYZ0203AGRLC slide switch has a gull wing termination style. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 9.8 mm long, 2.5 mm tall and 6 mm deep. The maximum DC voltage rating is 12 VDC.

Import TariffMay apply to this part

7 parts: Ships today

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1705+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      7
      Country Of origin:
      China
         
      • Price: $0.0193
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1705+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      China
      • In Stock: 7 parts
      • Price: $0.0193