Diodes IncorporatedAZ1117CH-5.0TRG1Linear Regulators

LDO Regulator Pos 5V 0.8A 4-Pin(3+Tab) SOT-223 T/R

Don't let unpredictable voltage levels ruin your circuit! Use this LDO AZ1117CH-5.0TRG1 linear regulator from Diodes Zetex to control your voltage levels! It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 1.2@0.8A|1.3@8A V. This voltage regulation device has single output. The best way to provide power to your application is by using this, which needs a voltage lower than 15 V. With a fixed output that has a voltage of 5 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 15mV and line regulation of 6mV. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 1.3@0.8A|1.4@8A V. This voltage regulation device has a minimum operating temperature of -20 °C and a maximum of 125 °C.

Import TariffMay apply to this part

Total In Stock: 9,860 parts

Regional Inventory: 1,860

    Total$46.97Price for 893

    1,860 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2213+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      893
      Maximum Of:
      1860
      Country Of origin:
      China
         
      • Price: $0.0526
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2213+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 1,860 parts
      • Price: $0.0526
    • (4000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2506+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 8,000 parts
      • Price: $0.0626