Diodes IncorporatedAZ1117H-3.3TRE1Linear Regulators
LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.6 mm |
Package Width | 3.5 mm |
Package Length | 6.5 mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
4 | |
Lead Shape | Gull-wing |
Never worry about components seeing unstable voltages again by implementing this LDO AZ1117H-3.3TRE1 linear regulator manufactured by Diodes Zetex. Its typical dropout voltage at current is 1@0.1A|1.08@0.5A|1.15@1A V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 1 A. The best way to provide power to your application is by using this, which needs a voltage lower than 15 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 10mV and line regulation of 6mV. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. The maximum dropout voltage is 1.1@0.1A|1.18@0.5A|1.25@1A V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.