Diodes IncorporatedAZ1117H-3.3TRG1Linear Regulators
LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±1 | |
Fixed | |
3.3 | |
1 | |
15 | |
1.18@0.5A|1.1@0.1A|1.25@1A | |
6mV | |
10mV | |
10 | |
120°C/W | |
Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.6 |
Package Width | 3.5 |
Package Length | 6.5 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
4 | |
Lead Shape | Gull-wing |
Say goodbye to unstable voltages with this LDO AZ1117H-3.3TRG1 linear regulator from Diodes Zetex. Its typical dropout voltage at current is 1@0.1A|1.08@0.5A|1.15@1A V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 1 A. It only needs a voltage that does not exceed 15 V to effectively power your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 10mV and line regulation of 6mV. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The maximum dropout voltage is 1.1@0.1A|1.18@0.5A|1.25@1A V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.