Diodes IncorporatedAZ1117ID-3.3TRG1Linear Regulators
LDO Regulator Pos 3.3V 1A 3-Pin(2+Tab) DPAK T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.55 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±1 | |
Fixed | |
3.3 | |
1 | |
3.2 | |
15 | |
1.4@0.8A | |
6mV | |
15mV | |
6 | |
100°C/W | |
10°C/W(Typ) | |
Thermal Shutdown Protection | |
-40 | |
125 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 2.29 |
Package Width | 6.1 |
Package Length | 6.58 |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
3 |