Diodes IncorporatedAZ23C3V0-7-FZener
Zener Diode Dual Common Anode 3V 5% 95Ohm 300mW 3-Pin SOT-23 T/R
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.98 mm |
Package Width | 1.3 mm |
Package Length | 2.9 mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
If your circuit requires a diode to operate in the reverse breakdown region, then this AZ23C3V0-7-F zener diode from Diodes Zetex is exactly what you need. Its maximum power dissipation is 300 mW. Its test current is 5 mA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a dual common anode configuration. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 3 V and a voltage tolerance of 5%.