Diodes IncorporatedAZ23C5V1-7-FZener

Zener Diode Dual Common Anode 5.1V 5% 60Ohm 300mW 3-Pin SOT-23 T/R

This AZ23C5V1-7-F zener diode from Diodes Zetex will allow you to run it in the reverse direction. Its maximum power dissipation is 300 mW. Its test current is 5 mA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener diode has an operating temperature range of -65 °C to 150 °C. It is made in a dual common anode configuration. This zener device has a nominal voltage of 5.1 V and a voltage tolerance of 5%.

Import TariffMay apply to this part if shipping to the United States

28,887 parts: Ships today

    Total$50.52Price for 1837

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2226+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1837
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.0275
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2226+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 1,887 parts
      • Price: $0.0275
    • (3000)

      Ships today

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2311+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 27,000 parts
      • Price: $0.0267