Diodes IncorporatedAZ431LANTR-E1Voltage References

V-Ref Adjustable 1.24V to 18V 100mA 3-Pin SOT-23 T/R

Even in the event of large power supply variations, this AZ431LANTR-E1 voltage reference power management device from Diodes Zetex can produce and maintain a precise DC voltage. It has an initial accuracy of 0.5%. By working with a maximum input voltage of 20 V, this is the best way to control the power in your circuit. With an output that has a voltage of 1.24 to 18 V, this is power management at its best. This voltage reference circuit supports shunt topology. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C. It runs with a maximum temperature coefficient of 20ppm/°C(Typ).

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    8 weeks
    • Price: $0.0757
    1. 3000+$0.0757
    2. 99000+$0.0743