Diodes IncorporatedAZ431LANTR-G1Voltage References

V-Ref Adjustable 1.24V to 18V 100mA 3-Pin SOT-23 T/R

Even in the event of large power supply variations, this AZ431LANTR-G1 voltage reference power management device from Diodes Zetex can produce and maintain a precise DC voltage. It has an initial accuracy of 0.5%. With an output that has a voltage of 1.24 to 18 V, this is power management at its best. It only needs a voltage that does not exceed 20 V to effectively power your circuit. This voltage reference circuit supports shunt topology. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C. It runs with a maximum temperature coefficient of 20ppm/°C(Typ).

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Date Code:
    2428+
    Manufacturer Lead Time:
    8 weeks
    Country Of origin:
    China
    • Price: $0.0700
    1. 3000+$0.0700
    2. 6000+$0.0667
    3. 15000+$0.0620
    4. 30000+$0.0614
    5. 75000+$0.0602