Diodes IncorporatedAZ431LBRTR-G1Voltage References
V-Ref Adjustable 1.24V to 18V 100mA 4-Pin(3+Tab) SOT-89 T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Adjustable | |
Shunt | |
1% | |
20ppm/°C(Typ) | |
1.24 to 18 | |
20 | |
100 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 2.5 |
Package Length | 4.5 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-89 |
4 | |
Lead Shape | Flat |