Diodes IncorporatedAZ4558CMTR-E1Operational Amplifiers - Op Amps

Op Amp Dual High Performance Amplifier ±18V/36V 8-Pin SOIC T/R

The large amount of gain, or amplification, produced by this general purpose amplifier AZ4558CMTR-E1 OP amp from Diodes Zetex make it a commonly used component in nearly all electronics today. Its maximum power dissipation is 500 mW. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±2 V and maximum of ±18 V. This op amp has a temperature range of -40 °C to 85 °C. This device utilizes bipolar technology. This device uses one or two power supplies. It has 2 channels per chip.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    52 weeks
    • Price: