Diodes IncorporatedAZ7500BP-E1PWM and Resonant Controllers
Voltage Mode PWM Controller 30V 200mA 200kHz 14-Pin PDIP
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Voltage Mode PWM Controller | |
Voltage Mode PWM Controller | |
Push-Pull | |
2 | |
200 | |
45(Min) | |
200(Max) | |
100 | |
25 | |
30 | |
7 | |
15 | |
15 | |
36 | |
10 | |
No | |
No | |
No | |
-40 | |
85 | |
Mounting | Through Hole |
Package Height | 3.6(Max) |
Package Width | 6.6(Max) |
Package Length | 19.2(Max) |
PCB changed | 14 |
Standard Package Name | DIP |
Supplier Package | PDIP |
14 | |
Lead Shape | Through Hole |