Diodes IncorporatedAZV3002S-13Linear Comparators
Comparator Dual R-R O/P 5.5V 8-Pin SO T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Low Voltage Comparator | |
2 | |
CMOS | |
Rail to Rail Output | |
70 | |
80 | |
800(Typ) | |
CMOS|Push-Pull | |
5.5 | |
30@5.5V | |
1.6 | |
1.8|3|5 | |
5.5 | |
0.000001(Typ)@5.5V | |
0.009(Typ)@5.5V | |
Single | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.45 |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO |
8 | |
Lead Shape | Gull-wing |