Diodes IncorporatedAZV358MMTR-E1Operational Amplifiers - Op Amps
Op Amp Dual Low Voltage Amplifier R-R O/P 5.5V 8-Pin MSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Low Voltage Amplifier | |
Low Voltage Amplifier | |
2 | |
Rail to Rail Output | |
BiCMOS | |
CMOS | |
7@5V | |
2.7 | |
3|5 | |
5.5 | |
0.05@5V | |
0.25@5V | |
0.44@5V | |
60@5V | |
Single | |
1@5V | |
100 | |
50 | |
50 | |
50 to 60 | |
1 | |
No | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.97(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |