Diodes IncorporatedAZV393GTR-E1Linear Comparators
Comparator Dual 5.5V 8-Pin TSSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Low Voltage Comparator | |
2 | |
BiCMOS | |
No | |
600(Typ) | |
Open Collector | |
5.5 | |
7@5V | |
2.5 | |
3|5 | |
5.5 | |
93.98 | |
90 to 110 | |
0.25@5V | |
0.2@5V | |
84@5V | |
Single | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.93 |
Package Width | 4.43 |
Package Length | 3.03 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | TSSOP |
8 |