Diodes IncorporatedAZV832MMTR-G1Operational Amplifiers - Op Amps
Op Amp Dual Low Voltage Amplifier R-R I/O ±2.5V/5V 8-Pin MSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.97(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
Increase functionality to your signal processing circuit with this general purpose amplifier AZV832MMTR-G1 OP amp from Diodes Zetex. It has a minimum dual supply voltage of ±0.8 V and maximum of ±2.5 V. This op amp has a temperature range of -40 °C to 85 °C. It has 2 channels per chip. This device utilizes CMOS technology. This device uses one or two power supplies.