EU RoHS | Supplier Unconfirmed |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8544.60.60.00 |
Automotive | No |
PPAP | No |
Type | Test Lead |
Maximum Operating Temperature (°C) | 55 |
Dimensions (mm) | 689.22 |
This device has a maximum current rating of 15 A. This has a Banana to Banana connector. It has a PVC cable. Its wire is 18 AWG.