JST Mfg. Co., Ltd.B05B-PASK-1(LF)(SN)Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 5 POS 2mm Solder ST Top Entry Thru-Hole Box
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Think of JST Corporation's shrouded B05B-PASK-1 (LF)(SN) header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 5 contacts that are made out of copper alloy and plated with tin over copper. It has a header type gender. This is a 1-row connector. It has a maximum voltage rating of 250 VDC|250VAC. It has a straight body orientation. Its pitch is 2 mm. This device has a maximum current rating of 3 A. This product is 12 mm long, 7.7 mm tall and 5.3 mm deep. B05B-PASK-1 (LF)(SN) is housed in white glass filled polybutylene terephthalate. It uses the solder termination method. This connector has an operating temperature of -25 to 85 °C.
EDA / CAD Models |