JST Mfg. Co., Ltd.B06B-PASK-1(LF)(SN)Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder ST Top Entry Thru-Hole Box
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
As an added safety precaution, the shrouded B06B-PASK-1 (LF)(SN) header connector from JST Corporation will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 6 contacts that are made out of copper alloy and plated with tin over copper. Its pitch is 2 mm. It has a header type gender. It has a straight body orientation. It has a maximum voltage rating of 250 VDC|250VAC. This is a 1-row connector. This device has a maximum current rating of 3 A. B06B-PASK-1 (LF)(SN) is housed in white polybutylene terephthalate. This product is 14 mm long, 7.7 mm tall and 5.3 mm deep. It uses the solder termination method. This connector has an operating temperature of -25 to 85 °C.