JST Mfg. Co., Ltd.B08B-XASK-1(LF)(SN)Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 8 POS 2.5mm Solder ST Top Entry Thru-Hole Box
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
As an added safety precaution, the shrouded B08B-XASK-1 (LF)(SN) header connector from JST Corporation will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 8 contacts that are made out of copper alloy and plated with tin over copper. This is a 1-row connector. It has a straight body orientation. It has a header type gender. Its pitch is 2.5 mm. It has a maximum voltage rating of 250 VDC|250VAC. This device has a maximum current rating of 3 A. It uses the solder termination method. This connector has an operating temperature of -25 to 85 °C. B08B-XASK-1 (LF)(SN) is housed in ivory polyamide 6/6. This product is 22.5 mm long, 8.8 mm tall and 6.4 mm deep.
EDA / CAD Models |