JST Mfg. Co., Ltd.B10B-PH-SM4-TB(LF)(SN)Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST Top Entry SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Support physical configuration options for jumper posts by mounting this shrouded B10B-PH-SM4-TB (LF)(SN) header connector from JST Corporation. This HDR connector's 10 contacts that are made out of copper alloy and plated with tin over copper. It has a maximum voltage rating of 100 VDC|100VAC. Its pitch is 2 mm. It has a header type gender. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 2 A. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This connector has an operating temperature of -25 to 85 °C. It uses the solder termination method. This product is 23.95 mm long, 6.6 mm tall and 7 mm deep. B10B-PH-SM4-TB (LF)(SN) is housed in ivory polyamide.
EDA / CAD Models |