LittelfuseB1101UCLRPThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 201.2V 50A 6-Pin Modified MS-013 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.36(Max) |
Package Width | 7.44(Max) |
Package Length | 9.25(Max) |
PCB changed | 6 |
Standard Package Name | SOP |
Supplier Package | Modified MS-013 |
6 | |
Lead Shape | Gull-wing |
By triggering a current you can turn on this sidac B1101UCLRP thyristor manufactured from Littelfuse. This device has a surge current rating of 50 A. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its repetitive peak forward blocking voltage is 201.2 V, while its repetitive peak reverse voltage is 201.2 V. This SCR thyristor has an operating temperature range of -40 °C to 125 °C.