Diodes IncorporatedB120-13-FRectifiers

Diode Schottky 20V 1A 2-Pin SMA T/R

If your circuit needs to adjust from an AC to DC voltage use a Schottky diode B120-13-F rectifier from Diodes Zetex. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 1 A. It is made in a single configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C.

Total In Stock: 43,854 parts

Regional Inventory: 33,854

    Total$65.04Price for 1672

    33,854 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2229+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1672
      Maximum Of:
      4999
      Country Of origin:
      Taiwan
         
      • Price: $0.0389
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2229+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Taiwan
      • In Stock: 3,854 parts
      • Price: $0.0389
    • (5000)

      Ships tomorrow

      Increment:
      5000
      Ships from:
      United States of America
      Date Code:
      2238+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Taiwan
      • In Stock: 30,000 parts
      • Price: $0.0540
    • (5000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2239+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Taiwan
      • In Stock: 10,000 parts
      • Price: $0.0507