EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Function | Interface Module |
Number of Channels | 1 |
Minimum Operating Supply Voltage (V) | 100 |
Maximum Operating Supply Voltage (V) | 240 |
Typical Supply Current (mA) | 500 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 40 |
Minimum Storage Temperature (°C) | -20 |
Maximum Storage Temperature (°C) | 60 |
Mounting | Rack |
Package Height | 25.4 |
Package Width | 63.5 |
Package Length | 91.4 |