NKK SwitchesB12A1PSwitch Toggle

Switch Toggle ON None ON SPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Threads

The process sealed B12A1P toggle switch from NKK Switches allows you to control the status of your project. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The B12A1P toggle switch has a PC pin termination style. This product is 8.8 mm long, 23.1 mm tall and 6.8 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    21 weeks
    • Price: $6.552
    1. 1+$6.552
    2. 250+$5.892
    3. 2500+$5.356