NKK SwitchesB12AHSwitch Toggle

Switch Toggle ON None ON SPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket

This process sealed B12AH toggle switch from NKK Switches acts like a light switch to turn on or off any part of your circuit. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a SPDT configuration. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The B12AH toggle switch has a PC pin termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 8.8 mm long, 7.3 mm tall and 24.2 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Date Code:
    2304+
    Manufacturer Lead Time:
    21 weeks
    Country Of origin:
    China
    • Price: $3.312
    1. 1+$3.312
    2. 250+$2.976
    3. 2500+$2.821