JST Mfg. Co., Ltd.B12B-PH-K-S (LF)(SN)Connector Headers and PCB Receptacles

Conn Shrouded Header (4 Sides) HDR 12 POS 2mm Solder ST Top Entry Thru-Hole Box

Protect your printed circuit boards from accidental damages with JST Corporation's shrouded B12B-PH-K-S (LF)(SN) header connector. This HDR connector's 12 contacts that are made out of brass and plated with tin over copper. It has a maximum voltage rating of 100 VDC|100VAC. It has a header type gender. This is a 1-row connector. Its pitch is 2 mm. It has a straight body orientation. This device has a maximum current rating of 2 A. B12B-PH-K-S (LF)(SN) is housed in white polyamide 6/6. This connector has an operating temperature of -25 to 85 °C. This product is 25.9 mm long, 6 mm tall and 4.5 mm deep. It uses the solder termination method.

4,462 parts: Ships in 3 days

    Total$0.50Price for 1

    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2309+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Malaysia
      • In Stock: 4,462 parts
      • Price: $0.5028