NKK SwitchesB12JJPCFSwitch Toggle

Switch Toggle ON None ON SPDT Lighted Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount

This B12JJPCF toggle switch from NKK Switches is the best at minimizing lag between switches in your design. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a SPDT configuration. This toggle switch has an operating temperature range of -25 °C to 55 °C. The B12JJPCF toggle switch has a PC pin termination style. This product is 8.8 mm long, 19.4 mm tall and 8.8 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.

83 parts: Ships in 4 days

    Total$65.25Price for 5

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 83 parts
      • Price: $13.05