NKK SwitchesB12LH-ROSwitch Toggle
Switch Toggle ON None ON SPDT Locking Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Process Sealed | |
Locking Lever | |
SPDT | |
ON None ON | |
Unthreaded | |
0.1@28VAC 28VDC | |
0.4@28VAC 28VDC | |
500VAC | |
500 | |
50 | |
50000 | |
50000 | |
12.5 | |
1 | |
PC Mount with Bracket | |
PC Pins | |
3 | |
3.1 | |
Total/Epoxy/Process | |
Body/Terminals/N/A | |
Total/Epoxy/Process | |
Right Angle | |
-30 | |
85 | |
Sub-Miniature | |
8.8 | |
26.7 | |
7.3 |