NKK SwitchesB12LHSwitch Toggle
Switch Toggle ON None ON SPDT Locking Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Process Sealed | |
Locking Lever | |
SPDT | |
ON None ON | |
Unthreaded | |
0.1@28VAC 28VDC | |
0.4@28VAC 28VDC | |
500VAC | |
500 | |
50 | |
50000 | |
50000 | |
12.5 | |
1 | |
PC Mount with Bracket | |
PC Pins | |
3 | |
3.1 | |
Total/Epoxy/Process | |
Body/Terminals/N/A | |
Total/Epoxy/Process | |
Right Angle | |
-30 | |
85 | |
Sub-Miniature | |
8.8 | |
26.7 | |
7.3 |
With this process sealed B12LH toggle switch from NKK Switches you can toggle on or off various components of your application. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The B12LH toggle switch has a PC pin termination style. This product is 8.8 mm long, 7.3 mm tall and 26.7 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.