NKK SwitchesB13LBSwitch Toggle
Switch Toggle ON OFF ON SPDT Locking Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Use this process sealed B13LB toggle switch from NKK Switches as a way to toggle the power on one of your components. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This toggle switch has an operating temperature range of -30 °C to 85 °C. The B13LB toggle switch has a PC pin termination style. This product is 10.56 mm long, 28 mm tall and 8 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.