NKK SwitchesB22HHSwitch Toggle
Switch Toggle ON None ON DPDT Flat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This compact process sealed B22HH toggle switch from NKK Switches makes it possible to turn on and off certain parts of your circuits. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a DPDT configuration. This toggle switch has an operating temperature range of -30 °C to 85 °C. The B22HH toggle switch has a PC pin termination style. This product is 8.8 mm long, 8.8 mm tall and 23 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.