Diodes IncorporatedB230A-13-FRectifiers

Diode Schottky 30V 2A 2-Pin SMA T/R

Switch from an AC voltage to a DC voltage using a Schottky diode B230A-13-F rectifier from Diodes Zetex. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its peak non-repetitive surge current is 50 A, while its maximum continuous forward current is 2 A. It is made in a single configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C.

Total In Stock: 62,947 parts

Regional Inventory: 32,947

    Total$55.91Price for 698

    32,947 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2221+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      698
      Maximum Of:
      4999
      Country Of origin:
      Taiwan
         
      • Price: $0.0801
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2221+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Taiwan
      • In Stock: 2,947 parts
      • Price: $0.0801
    • (5000)

      Ships tomorrow

      Increment:
      5000
      Ships from:
      United States of America
      Date Code:
      2233+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Taiwan
      • In Stock: 30,000 parts
      • Price: $0.0628
    • (5000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2416+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Taiwan
      • In Stock: 30,000 parts
      • Price: $0.0826