Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This process sealed B23LB toggle switch from NKK Switches is the best at minimizing lag between switches in your design. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a DPDT configuration. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The B23LB toggle switch has a PC pin termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 10.56 mm long, 28 mm tall and 8.85 mm deep.