EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | Shrouded Header (4 Sides) |
Gender | HDR |
Number of Contacts | 2 |
Number of Rows | 1 |
Termination Method | Solder |
Terminal Pitch (mm) | 3.96 |
Body Orientation | Straight |
Polarization Type | Center Key |
Maximum Current Rating (A) | 10 |
Maximum Voltage Rating | 250VAC|250VDC |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 20 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Box |
Product Length (mm) | 9.8 |
Product Depth (mm) | 9.7 |
Product Height (mm) | 11 |
Tail Length (mm) | 3.7 |
Mounting | Through Hole |