JST Mfg. Co., Ltd.B2PS-VH(LF)(SN)Connector Headers and PCB Receptacles

Conn Wire to Board HDR 2 POS 3.96mm Solder RA Side Entry Thru-Hole Box

Are you looking for a solution to support physical configuration options on your PCB? Then mount this wire to board B2PS-VH (LF)(SN) header connector from JST Corporation on your PCB today! This HDR connector's 2 contacts that are made out of brass and plated with tin over copper. It has a right angle body orientation. This is a 1-row connector. Its pitch is 3.96 mm. It has a header type gender. It has a maximum voltage rating of 250 VDC|250VAC. This device has a maximum current rating of 10 A. This connector has an operating temperature of -25 to 85 °C. This product is 7.86 mm long, 8.5 mm tall and 14.9 mm deep. It uses the solder termination method. B2PS-VH (LF)(SN) is housed in white polyamide 6/6.

1,952 parts: Ships in 2 days

    Total$0.10Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2318+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Malaysia
      • In Stock: 1,952 parts
      • Price: $0.1035