TDKB32021A3102MCapacitor Film
Cap Film Suppression Y2 0.001uF 1500VDC/300VAC PP 20% (13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 110°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
EMI Suppression | |
0.001uF | |
20% | |
1500VDC|300VAC | |
PP | |
Plastic Rectangular Can | |
Through Hole | |
Radial | |
10 | |
Y2 | |
13 X 4 X 9 | |
Straight | |
-40 | |
110 | |
Bulk | |
13(Max) | |
4(Max) | |
9(Max) | |
0.6 | |
6 | |
9(Max) |
This emi suppression B32021A3102M film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 300 VAC. This part has a maximum operating temperature of 110 °C. It has a tolerance of 20%. Its capacitance value is 0.001uF. The B32021A3102M part has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. This product is 13(Max) mm long, 9(Max) mm tall and 4(Max) mm deep.