TDKB32021A3103MCapacitor Film

Cap Film Suppression Y2 0.01uF 1500VDC/300VAC PP 20% (13 X 6 X 12mm) Radial Plastic Rectangular Can 10mm 110°C Bulk

This emi suppression B32021A3103M film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 300 VAC. This part has a maximum operating temperature of 110 °C. The B32021A3103M part has a radial termination style. Its capacitance value is 0.01uF. This product is 13(Max) mm long, 12(Max) mm tall and 6(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. It has a tolerance of 20%.

69,075 parts: Ships tomorrow

    Total$0.33Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1824+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      China
      • In Stock: 69,075 parts
      • Price: $0.3293