TDKB32022A3103M289Capacitor Film

Cap Film Suppression Y2 0.01uF 1500VDC/300VAC PP 20% (18 X 5 X 10.5mm) Radial Plastic Rectangular Can 15mm 110°C Ammo

This low-inductance and low-cost emi suppression B32022A3103M289 film capacitor from EPCOS will smooth voltages and improve signals for any filter or audio based design. It can withstand a voltage of 300 VAC. This polypropylene film capacitor has a maximum operating temperature of 110 °C. Its capacitance value is 0.01uF. The B32022A3103M289 polypropylene film capacitor has a radial termination style. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. This product is 18(Max) mm long, 10.5(Max) mm tall and 5(Max) mm deep.

Total In Stock: 7,170 parts

Regional Inventory: 3,660

    Total$0.42Price for 1

    3,660 In stock: Ships today

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2213+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      India
      • In Stock: 3,660 parts
      • Price: $0.4244
    • (1170)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2247+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      India
      • In Stock: 3,510 parts
      • Price: $0.3562