Top Purchased
TDKB32022A3153MCapacitor Film
Cap Film Suppression Y2 0.015uF 1500VDC/300VAC PP 20% (18 X 6 X 11mm) Radial Plastic Rectangular Can 15mm 110°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
EMI Suppression | |
0.015uF | |
20% | |
1500VDC|300VAC | |
PP | |
Plastic Rectangular Can | |
Through Hole | |
Radial | |
15 | |
Y2 | |
18 X 6 X 11 | |
Straight | |
-40 | |
110 | |
Bulk | |
18(Max) | |
6(Max) | |
11(Max) | |
0.8 | |
6 | |
11(Max) |
This emi suppression B32022A3153M film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 300 VAC. This part has a maximum operating temperature of 110 °C. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. It has a tolerance of 20%. Its capacitance value is 0.015uF. This product is 18(Max) mm long, 11(Max) mm tall and 6(Max) mm deep. The B32022A3153M part has a radial termination style.