TDKB32024A3105MCapacitor Film
Cap Film Suppression Y2 1uF 1500VDC/300VAC PP 20%( 31.5 X 22 X 36.5mm) Radial Plastic Rectangular Can 27.5mm 110°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
EMI Suppression | |
1uF | |
20% | |
1500VDC|300VAC | |
PP | |
Halogen Free Capacitors Available On Request|High Voltage Capability|Very Small Dimensions | |
Plastic Rectangular Can | |
Through Hole | |
Radial | |
27.5 | |
Y2 | |
31.5 X 22 X 36.5 | |
Straight | |
-40 | |
110 | |
Bulk | |
31.5(Max) | |
22(Max) | |
36.5(Max) | |
0.8 | |
6 | |
36.5(Max) |
This emi suppression B32024A3105M film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 300 VAC. This part has a maximum operating temperature of 110 °C. Its capacitance value is 1uF. It has a tolerance of 20%. The B32024A3105M part has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. This product is 31.5(Max) mm long, 36.5(Max) mm tall and 22(Max) mm deep.